BD7682FJ-LB 300 to 900 VDC Input Quasi-resonant Auxiliary Power Supply with Alternative Start-up Circuitry (ASC), 1700V SiC MOSFET
使用 ROHM Semiconductor 的 BD7682FJ-LB 的参考设计
Image
1 / 4
依据最终产品
- PV Inverters
- Solar Photovoltaic
说明
- Application circuit presents the AUX board with alternative start-up circuitry (ASC) based on Flyback topology and contains the device SCT2H12NZ as main switch, in combination with BD7682FJ-LB a quasi-resonant controller. The technique of quasi-resonance reduces the dynamic losses on the SiC MOSFET and consequently lowers its operating temperature. The AUX board is able to operate with both AC and DC input voltages. It is therefore possible to derive the power directly from the grid or from the system DC link, e.g. after the PFC stage. In case of DC input, the input range goes from 300 to 900 VDC. This can be useful for solar PV inverters, enabling the power to be extracted directly from the PV panels
主要特色
-
Conversion TypeDC to DC
-
Input Voltage300 to 900 V
-
Output Voltage12 V
-
Output Power40 W
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
BD7682FJ-LBE2 | ROHM Semiconductor | AC to DC Switching Converters | AC to DC Switching Converter Resonant Controller 20V 134kHz T/R 8-Pin SOP-J | 买入 |