BD9611MUV (Vin = 16 to 36V, Vout = 12V, Iout = 6A) Synchronous Buck Converter Application Circuit
使用 ROHM Semiconductor 的 BD9611MUV 的参考设计
Image
1 / 1
依据最终产品
- Arcade Amusement
- Factory Automation
- LED Lighting
- Office Equipments
说明
- Application circuit for the BD9611MUV (Vin = 16 to 36V, Vout = 12V, Iout = 6A) is a high-resistance, synchronous step-down switching regulator. The BD9611MUV offers design flexibility through user-programmable functions such as soft-start, operating frequency, high-side current limit, and loop compensation. The BD9611MUV uses voltage pulse width modulation and drives 2 external N-channel FETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 to 36 V
-
Output Voltage12 V
-
Output Current6 A
-
Efficiency96 %
-
TopologyBuck- Synchronous
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BD9611MUVE2 | ROHM Semiconductor | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 20-Pin VQFN-V EP T/R | 买入 |