BFP420 Transistor as a Low-Cost 900 MHz ISM Band Power Amplifier
使用 Infineon Technologies AG 的 BFP420 的参考设计
Image
1 / 1
依据最终产品
- Wireless
说明
- BFP450 SIEGET Transistor as an 869-MHz Power Amp in an Alarm Transmitter Monitor Application. The PC Board used is the BFP620 V3.0 PCB with "sawed-off" inputs and outputs
主要特色
-
Operating Frequency902 to 928 MHz
-
Output Power25.8 dBm
-
Gain20.8 dB
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BFP420 BOARD | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6740XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6433XTMA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW 4-Pin SOT-343 T/R Automotive AEC-Q101 | 买入 |