BQ24060EVM-001, Evaluation Board using bq24060 linear single-cell Li-Ion charger with thermal regulation
使用 Texas Instruments 的 BQ24060DRC 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- BQ24060EVM-001, is an evaluation tool for the bq24060 linear single-cell Li-Ion charger with thermal regulation and input over-voltage protection. The EVM is a complete designed-and-tested charger circuit that allows the user to test all functions of the bq24060 and to charge a single-cell Li-Ion battery with up to 1 A of continuous charge current. The EVM comes with a pre-programmed charge current setting of 0.7 A
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage0.5 to 12 V
-
Output Voltage2.3 to 4.4 V
-
Number of Battery Cells1
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24060DRCR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R | 买入 | |
|
BQ24060DRCT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R | 买入 |