BQ24074EVM, Evaluation Board using BQ24074, 4.2V, 1-Cell, Lithium-Ion/Lithium-Polymer Battery Charger for SmartPhone
使用 Texas Instruments 的 BQ24074RGT 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Portable Media Player
- Portable Navigation System
- Smart Phone
说明
- BQ24074EVM, Evaluation Board provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24074 product families. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications (see the data sheet for correct device) using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current. This EVM was designed as a stand-alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.75 to 6.5 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24074RGTT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 买入 | |
|
BQ24074RGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 买入 | |
|
BQ24074RGTRG4 | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 买入 |