BQ24185EVM, Switch-mode, Charge-management device for single-cell, Li-ion and Li-polymer batteries Evaluation Module
使用 Texas Instruments 的 BQ24185YFF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Portable
说明
- BQ24185EVM, evaluation module allows for the complete evaluation of the bq24185, a switch-mode, charge-management device for single-cell, Li-ion and Li-polymer batteries used in a wide range of portable applications. This document provides a test summary, equipment setup, and the procedures for using with a single-cell battery or a simulated battery load
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4 to 9 V
-
Output Voltage0 to 4.44 V
-
Number of Battery Cells1
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24185YFFR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.5V to 4.44V 25-Pin DSBGA T/R | 买入 | |
|
BQ24185YFFT | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.5V to 4.44V 25-Pin DSBGA T/R | 买入 |