BQ24300EVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24300
使用 Texas Instruments 的 BQ24300DSG 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- MP3 Player
- Personal Digital Assistant
- Smart Phone
说明
- BQ24300EVM, Evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the BQ24300. It is designed to deliver up to 200mA (bq24300) of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 300mA (bq24300). The bq24300 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short-circuit occurs in the charging system, and battery overcharge
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.5 to 26 V
-
Output Voltage0 to 5 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24300DSGR | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 5.5V 8-Pin WSON EP T/R | 买入 | |
|
BQ24300DSGT | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 5.5V 8-Pin WSON EP T/R | 买入 |