BQ25504EVM-674, Ultra Low Power Boost Converter with Battery Management for Energy Harvester Applications
使用 Texas Instruments 的 BQ25504RG 的参考设计
Image
1 / 1
依据最终产品
- Energy harvesting
- Home Entertainment
- Industrial Control
- Portable
- Solar Power
- Wireless Sensor
说明
- BQ25504EVM-674, Ultra Low Power Boost Converter with Battery Management for Energy Harvester Applications. This EVM is programmed from the factory for settings compatible with most MCU's and 3V coin cell batteries. The EVM is programmed to deliver a 3.1 VDC maximum voltage (OV) for charging the storage element and the under voltage is programmed to 2.2 VDC. The VBAT_OK indication toggles high when VSTOR ramps up at 2.8 VDC and when VSTOR ramps down to 2.4 VDC
主要特色
-
Input Voltage0.13 to 3 V
-
Output Voltage2.4|2.8 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ25504RGTT | Texas Instruments | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/NiCd/NiMH/Supercapacitor 100mA 2.5V to 5.25V 16-Pin VQFN EP T/R | 买入 | |
|
BQ25504RGTR | Texas Instruments | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/NiCd/NiMH/Supercapacitor 100mA 2.5V to 5.25V 16-Pin VQFN EP T/R | 买入 |