bq26220EVM-001 is a complete evaluation system for the bq26220 FLASH based Battery Monitoring IC
使用 Texas Instruments 的 bq26220PW 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Personal Digital Assistant
说明
- bq26220EVM-001 is a complete evaluation system for the bq26220 FLASH based Battery Monitoring IC. The EVM includes one bq26220 circuit module, an EV2200 PC Interface Board for Gas Gauge Evaluation, a PC serial cable, and Windows-based PC software. The circuit module includes the bq26220 IC and all other components on-board necessary to monitor capacity and other critical parameters in a one-cell Li-Ion battery pack or a battery pack of any chemistry with a voltage of 2.6 to 4.5 V. The circuit module connects directly across the cell(s) in the battery. With the EV2200 interface board and software, the user can read the bq26220 data registers and evaluate the functions of the bq26220 under different charge and discharge conditions. Specifications: Input voltage BAT+/BAT-: 2.6-4.5V Charge and discharge current: 4A(max)
主要特色
-
Battery TypeLithium-Ion|Nickel-Cadmium|Nickel-Metal Hydride
-
Input Voltage2.6 to 4.5 V
-
Output Voltage2.6 to 4.5 V
-
Number of Battery Cells1
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ26220PWRG4 | Texas Instruments | Battery Management ICs | Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R | 买入 | |
|
BQ26220PWR | Texas Instruments | Battery Management ICs | Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R | 买入 | |
|
BQ26220PW | Texas Instruments | Battery Management ICs | Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube | 买入 |