BQ500211EVM-045, Evaluation Module for BQ500211 Qi Compliant Wireless Power Transmitter Manager
使用 Texas Instruments 的 BQ500211RGZ 的参考设计
Image
1 / 3
依据最终产品
- Aerial Vehicles
- Handheld POS Scanner
- Smart Phone
- Tablet
- Wireless
说明
- BQ500211EVM-045, Evaluation Module is a high-performance, easy-to-use development module for the design of wireless power solutions. The single-channel transmitter enables designers to speed the development of their end-applications. The EVM provides all basic functions of Qi-compliant, wireless WPC A5 type charger pad
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS28225DRBR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 买入 | |
|
TPS28225DRBT | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 买入 | |
|
MSP430G2001IPW14 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512B Flash 2.5V/3.3V 14-Pin TSSOP Tube | 买入 | |
|
TPS62237DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 买入 | |
|
TLV70033DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R | 买入 | |
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 买入 | |
|
TLV70033DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R | 买入 | |
|
MSP430G2001IPW14R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512B Flash 2.5V/3.3V 14-Pin TSSOP T/R | 买入 | |
|
TPS28225DR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R | 买入 |