bq76925EVM Evaluation Module, Analog Front End for 3- to 6-Series Lithium-Ion Cells
使用 Texas Instruments 的 BQ76925PW 的参考设计
Image
1 / 4
依据最终产品
- E-Bike
- Portable Medical Devices
- Power Tool
- Scooter
- Test Equipment
- UPS Power Supply
说明
- BQ76925EVM is an Evaluation Module for BQ76925, Analog Front End for 3 to 6 Series Lithium-Ion Cells. The user's guide for the bq76925EVM evaluation module can assist designers in their evaluation of the bq76925, Analog Front End for 3- to 6-Series Lithium-Ion Cells. This guide discusses setup and operation of the module and contains schematics, bill of materials, and printed-circuit board layout. Before designing a battery management system with the bq76925, designers are advised to read the bq76925 data sheet If a designer wants to communicate with this EVM from a Windows-based PC, a separate USB Interface Adapter EVM is recommended. The USB-TO-GPIO Adapter serves as an interface adapter or a bridge between a host PC (IBM compatible) and one or multiple slave devices via a standard type-A to mini-B USB cable. The USB-TO-GPIO Adapter is listed below in the related tools section
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.2 to 26.4 V
-
Output Voltage3.3 to 3.7 V
-
Number of Battery Cells3 to 6
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
4-1437565-1 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 买入 | |
|
FSM4JSMATR | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R | 买入 | |
|
4-1437565-2 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R | 买入 | |
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
4-1437565-1 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 买入 | |
|
MSP430F2122IPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 买入 | |
|
MSP430F2122IPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 28-Pin TSSOP T/R | 买入 | |
|
4-1437565-2 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R | 买入 | |
|
FSM4JSMA | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 买入 | |
|
BQ76925PW | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 20-Pin TSSOP Tube | 买入 | |
|
BQ76925PWR | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 20-Pin TSSOP T/R | 买入 |