Brushless DC Motor Control Application Circuit Using as a CPU Module
使用 Infineon Technologies AG 的 CY8C27443 的参考设计
Image
1 / 1
依据最终产品
- DC Motor
- Factory Automation
- Home Appliances
说明
- Brushless DC Motor Control Application Circuit Using as a CPU Module. BLDC motors are widely used in industrial applications, home appliances, and vehicle systems. Such motors consist of a multi-pole permanent magnet placed on the rotor and several windings
主要特色
-
Motor TypeDC Motor
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
CY8C27443-24PVXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP T/R | 买入 | |
|
CY8C27443-24PVXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP Tube | 买入 | |
|
CY8C27443-24SXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC T/R | 买入 | |
|
CY8C27443-24SXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC T/R | 买入 | |
|
CY8C27443-24PVXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP T/R | 买入 | |
|
CY8C27443-24PVXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SSOP Tube | 买入 | |
|
CY8C27443-24SXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC Tube | 买入 | |
|
CY8C27443-24SXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 16KB Flash 3.3V/5V 28-Pin SOIC Tube | 买入 |