C8051F327DK, MCU Development Kit for the C8051F327 8051 MCU
使用 Silicon Labs 的 C8051F327 的参考设计
Image
1 / 2
依据最终产品
- Industrial
说明
- C8051F327DK, Development Kit includes a target board with a C8051F327 device pre-installed for evaluation and preliminary software development. Numerous input/output (I/O) connections are provided to facilitate prototyping using the target board
主要特色
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM2937ES-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
SP3223ECY-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP | 买入 | |
|
SP3223ECY-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R | 买入 | |
|
C8051F327-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R | 买入 | |
|
C8051F327-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube | 买入 |