CAN-1200, 900V Gen3 MOSFET Application Note
使用 WOLFSPEED, INC 的 C3M0065090D 的参考设计
Image
1 / 1
依据最终产品
- Power Management
说明
- For converting the CREE half bridge evaluation board (P/N CRD8FF1217P-1) found in evaluation kits (P/N KIT8020CRD8FF1217P-1) to use the new 900V Gen3 MOSFET (P/N C3M0065090D). The conversion can be made by only replacing a few components on the board. The change is necessary due to the differences in gate drive requirements between the Gen2 (+20/-5) and Gen3 MOSFETs (+15/-3V)
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MEJ2D1209SC | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -9V/9V -0.111A/0.111A 2W 5-Pin SIP Module | 买入 |