CB-STM8/128-EVAL, Evaluation Board is designed as a complete development platform for STM8 core-based STM8Axx MCUs
使用 STMicroelectronics 的 STM8S2 的参考设计
Image
1 / 12
依据最终产品
- Communications and Telecom
说明
- CB-STM8/128-EVAL, STM8Axx Evaluation Board is designed as a complete development platform for STM8 core-based STM8Axx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte code Flash, SWIM debugging support
主要特色
-
Embedded System TypeMCU
-
Family NameSTM8A
Featured Parts (64)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM8S208RBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
STM8S208C6T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP T/R | 买入 | |
|
STM8S207CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 48-Pin LQFP Tray | 买入 | |
|
STM8S208R8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
STM8S208C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP T/R | 买入 | |
|
STM8S207SBT3C | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
STM8S207RBT6CTR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R | 买入 | |
|
STM8S207RBT6C | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
STM8S207R8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R | 买入 | |
|
STM8S207C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray | 买入 | |
|
STM8S207C6T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP T/R | 买入 | |
|
STM8S208MBT6B | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray | 买入 |