CC1000EM_REFDES, CC1000 uCSP EM Reference Design for CC1000 315 MHz RF Transceiver
使用 Texas Instruments 的 CC1000_uCSP/T&R 的参考设计
Image
1 / 1
依据最终产品
- Wireless LAN
说明
- CC1000EM_REFDES, CC1000 uCSP EM Reference Design for CC1000 315 MHz RF Transceiver. The CC1000PP is designed for easy connection to most MCU evaluation modules for quick and easy application development and testing. The reference design demonstrates good techniques for CC1000 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 4-layer reference design with a discrete impedance match network for a single ended 50 ohm SMA antenna connector. The design contains three different part lists for operation in either the 315MHz, 433MHz or 868/915 MHz frequency band. Used together with CC1020EB and a PC running the SmartRF Studio software this board can be used to change and test various CC1000 system parameters
主要特色
-
Communication StandardRX/TX
-
Operating Frequency315 MHz