CC115LEM-433-RD, CC115LEM 433 MHz Reference Design for the CC115L RF Transceiver
使用 Texas Instruments 的 CC110L 的参考设计
Image
1 / 1
依据最终产品
- Alarm Clock
- Consumer Electronics
- Home Appliances
- Metering
- Remote Keyless Entry
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
说明
- CC115LEM-433-RD, CC115LEM 433 MHz Reference Design for the CC115L RF Transceiver. The reference design demonstrates good techniques for CC115L decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and two antenna options. A small and compact PCB helix antenna that will be useful for applications requiring a high antenna efficiency in a compact area. The 433 MHz PCB helix antenna is only 25 x 12 mm (L x W). PCB footprint for a single ended 50 ohm antenna. The RF section is designed for operation in the 433 MHz frequency band
主要特色
-
Communication StandardRX/TX
-
Operating Frequency433 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CC110LRGPT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 买入 | |
|
CC110LRGPR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 买入 |