CC2420DB_REFDES, CC2420DB Reference Design for the CC2420 RF Transceiver
使用 Texas Instruments 的 CC2420 的参考设计
Image
1 / 6
依据最终产品
- Building Management
- Computers and Peripherals
- Consumer Electronics
- Home Appliances
- Industrial Control
- Wireless
- Wireless Sensor
说明
- CC2420DB_REFDES, CC2420DB Reference Design contains schematics and layout files for the CC2420DB module used in development kits. The reference design demonstrates good techniques for CC2420 decoupling and RF layout. for optimum RF performance, the reference design should be copied accurately. This is a 4-layer reference design with a discrete balun and an inverted F PCB antenna. In addition to the RF part, this design contains a DB-9 serial port and a number of IO units. Most of the CC2420 application examples are using this HW platform
主要特色
-
Communication StandardRX/TX
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3243CWI+T | Analog Devices | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R | 买入 | |
|
MAX3243CAI+T | Analog Devices | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
MAX3243CAI+ | Analog Devices | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube | 买入 | |
|
74HC573D,653 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R | 买入 | |
|
ATMEGA1281-16AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray | 买入 | |
|
ATMEGA1281-16AUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R | 买入 | |
|
ATMEGA1281-16AU-T | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R | 买入 | |
|
ATMEGA1281-16MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray | 买入 | |
|
74HC573D/S200,118 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R | 买入 | |
|
ATMEGA1281-16MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP T/R | 买入 | |
|
MAX3243CUI+ | Analog Devices | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube | 买入 | |
|
74HC573D-Q100,118 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type Automotive AEC-Q100 20-Pin SO T/R | 买入 |