CC2538-CC2592EM-RD, CC2538-CC2592EM Reference Design based on CC2592 PA/LNA Front End Together + CC2538 IEEE 802.15.4 System-on-Chip
使用 Texas Instruments 的 CC2538SF53RTQT 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Access Control
- Consumer Electronics Control
- Industrial
- Portable Consumer Electronics
说明
- CC2538-CC2592EM-RD, CC2538-CC2592EM Reference Design demonstrates the use of the CC2592 PA/LNA front end together with the CC2538 IEEE 802.15.4 System-on-Chip. The CC2592 RF front end includes PA, LNA, switches, balun, and RF matching, and will increase output power and improve receiver sensitivity on a 2.4 GHz low-power RF solution. The CC2538+CC2592 combo provides a powerful solution for IEEE 802.15.4 and/or ZigBee applications requiring long range (higher output power) and improved sensitivity. The CC2538-CC2592EM reference design is the recommended starting point for integrating these two devices in your hardware solution
主要特色
-
Operating Frequency2400 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CC2592RGVT | Texas Instruments | RF Front End | LNA/PA RF Front End Range Extender 4.5dB 12dB 16-Pin VQFN EP T/R | 买入 | |
|
CC2592RGVR | Texas Instruments | RF Front End | LNA/PA RF Front End Range Extender 4.5dB 12dB 16-Pin VQFN EP T/R | 买入 | |
|
TLV70233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
CC2538SF53RTQT | Texas Instruments | 802.15.4 LR-WPAN | 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R | 买入 |