CCG3PA Based Power Adapter Application for CYPD3175-24LQXQ USB Type-C Port Controller with Direct Feedback Control
使用 Infineon Technologies AG 的 CYPD3175-24LQXQ 的参考设计
Image
1 / 1
依据最终产品
- Adapter
说明
- CCG3PA Based Power Adapter Application for CYPD3175-24LQXQ USB Type-C Port Controller with Direct Feedback Control. The EZ-PD CCG3PA is a highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers, and power bank applications. The CCG3PA uses proprietary M0S8 technology with a 32-bit Arm Cortex-M0 processor, 64-KB flash, a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, an integrated feedback control circuitry for voltage (VBUS) regulation and system-level ESD protection
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CYPD3175-24LQXQ | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP | 买入 | |
|
CYPD3175-24LQXQES | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP | 买入 | |
|
CYPD3175-24LQXQ | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP | 买入 |