CDCL6010EVM evaluation module for CDCL6010 which is a 1:11 high-performance, low phase noise clock synthesizer
使用 Texas Instruments 的 CDCL6010 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Clock and Timing Devices
说明
- CDCL6010EVM, is an evaluation module designed to aid in evaluating the performance of the CDCL6010, which is a 1:11 high-performance, low phase noise clock synthesizer that synchronizes its on-chip voltage controlled oscillator (VCO) frequency to an external reference clock, generates low phase noise (jitter) clock. The PLL loop bandwidth and damping factor can be modified by changing the on-board passive loop filter components to meet different system requirements. The input divider, feedback divider and output dividers are done through the programming interface. As the system requires external components like a microcontroller to aid in programming the device and a very clean power supply for the device, this EVM provides an excellent way to evaluate and modify the performance and parameters of the clock system in conjunction with the specific customer application
主要特色
-
Output Frequency30 to 325 MHz
Featured Parts (46)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS75701KC | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.22V to 5V 3A 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
24LC512-I/ST14G | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube | 买入 | |
|
24LC512-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
24LC512-I/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube | 买入 | |
|
24LC512T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R | 买入 | |
|
24LC512T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
24LC512-E/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
MAX3373EEKA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 买入 | |
|
24LC512T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R | 买入 | |
|
TPS75701KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.22V to 5V 3A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
24LC512T-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP T/R Automotive AEC-Q100 | 买入 | |
|
MAX3373EEBL+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 9-Pin UCSP T/R | 买入 |