CDCLVD1202EVM, Low-Additive Jitter, Four LVDS Outputs Clock Buffer Evaluation Board
使用 Texas Instruments 的 CDCLVD2102RGT 的参考设计
Image
1 / 2
依据最终产品
- Clock and Timing Devices
- Communications and Telecom
- Medical Imaging
- Optical Networking
- Test Equipment
- Wireless Communications Tester
说明
- CDCLVD1202EVM, Low-Additive Jitter, Four LVDS Outputs Clock Buffer Evaluation Board. The CDCLVD1202 is high-performance, low-additive jitter clock buffers. They have two universal input buffers that support single-ended or differential clock inputs and are selectable through a control pin. The devices also feature on-chip bias generators that can provide the LVDS common-mode voltage to the device inputs. The evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVD1202
主要特色
-
Operating Frequency200 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CDCLVD2102RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R | 买入 | |
|
CDCLVD2102RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R | 买入 |