CDCLVP1208EVM, Evaluation Board for the CDCLVP2104 high-performance, low additive phase noise clock buffer

使用 Texas Instruments 的 CDCLVP1208 的参考设计

供应商

Texas Instruments
  • 应用类别
    时钟和计时
  • 产品类别
    时钟缓冲器

依据最终产品

  • Medical Imaging
  • Test Equipment
  • Wired Networking
  • Wireless

说明

  • CDCLVP1208EVM, Evaluation Board for the CDCLVP2104 and CDCLVP1208 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock inputs, selectable through a control pin. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP1208. This fully assembled and factory-tested evaluation board allows complete validation of the CDCLVP1208 device functionalities. for optimum performance, the board is equipped with 50-ohm SMA connectors and well-controlled, 50-ohm impedance microstrip transmission lines

主要特色

  • Operating Frequency
    200 to 2000 MHz

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。