CDCM61004EVM, Evaluation Module for CDCM61004 high-performance, low phase noise Clock Generator
使用 Texas Instruments 的 CDCM61004RHB 的参考设计
Image
1 / 2
依据最终产品
- Wireless Communications
说明
- CDCM61004EVM, Evaluation Module for CDCM61004 high-performance, low phase noise clock generator. The device has one crystal/low-voltage CMOS (LVCMOS) input buffer and one, two, or four universal outputs depending on the respective device. This is a programmable clock generator with control pins only. No EEPROM or programming interface is necessary to program these devices. Input frequency range at 21.875 MHz to 28.47 MHz
主要特色
-
Operating Frequency21.875 to 28.47 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CDCM61004RHBT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 43.75MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
CDCM61004RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
CDCM61004RHBR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 43.75MHz-OUT 32-Pin VQFN EP T/R | 买入 |