Circuit shows Liquid Flowmeter using LT1002 amplifier
使用 Analog Devices 的 LT1012 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Oven
说明
- Circuit shows a thermally-based Flowmeter which features high accuracy at rates as low as 1mL/minute and has a frequency output which is a linear function of Flow Rate
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1011CS8 | Analog Devices | Linear Comparators | Comparator Single ±15V/30V 8-Pin SOIC N | 买入 | |
|
LT1011IS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1002ACN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N | 买入 | |
|
LT1002CN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N | 买入 | |
|
LT1002ACN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N Tube | 买入 | |
|
LT1011CN8#PBF | Analog Devices | Linear Comparators | Comparator Single ±18V/36V 8-Pin PDIP N Tube | 买入 | |
|
LT1011IS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
LT1011IS8#TR | Analog Devices | Linear Comparators | Comparator Single ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
LT1011CS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
LT1011CS8#TR | Analog Devices | Linear Comparators | Comparator Single ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
LT1011IS8 | Analog Devices | Linear Comparators | Comparator Single ±15V/30V 8-Pin SOIC N | 买入 | |
|
LT1011CS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single ±18V/36V 8-Pin SOIC N T/R | 买入 |