CleO50A, Development Board based on CleO50 Module with FPC/FFC 40 LCD connector + 5.0 inch TFT LCD Display Panel preinstalled with Resistive Touch
使用 Future Technology Devices International Limited 的 FT900Q 的参考设计
Image
1 / 5
依据最终产品
- SD Card Interface
- Smart Cameras
说明
- CleO50A, Development Board based on the CleO50 is a smart TFT display shield for Arduino and Mikro-BUS. It includes a 5.0 inch 800x480 pixel TFT LCD panel with resistive touch, PWM audio output with in-built speaker amplifier for better audio quality. These smart TFT display shields can be easily programmed by almost anyone to give professional looking HMI/GUI's with no prior knowledge of complex graphics programming or mathematics
主要特色
-
Display Type5" 800x480 Pixel TFT LCD Display
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPA6205A1DRBT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 买入 | |
|
TPA6205A1DGNG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube | 买入 | |
|
TPA6205A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 买入 | |
|
W25Q64FVWI | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 7ns Tube | 买入 | |
|
TPA6205A1DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 买入 | |
|
CAHCT1G125QDCKRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 买入 | |
|
TPA6205A1DGNRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 买入 | |
|
TPA6205A1DGN | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube | 买入 | |
|
AOZ1282CI | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V to 36V 1.2A 6-Pin SOT-23 T/R | 买入 | |
|
PCF2129AT | NXP Semiconductors | Real Time Clocks | Real Time Clock Serial (3-Wire, I2C, SPI) Clock/Calendar 20-Pin SO | 买入 | |
|
FT900Q-C-T | Bridgetek Pte Ltd | Microcontrollers - MCUs | MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP | 买入 | |
|
FT900Q-T | Bridgetek Pte Ltd | Microcontrollers - MCUs | MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP Tray | 买入 |