CMAXQUSB+, Command Module receives Commands by USB to create an SPI or SMBus/I2C-compatible Interface
使用 Analog Devices 的 MAX3001EEUP+ 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Desktop PC
说明
- CMAXQUSB+, Command Module receives commands from an IBM PC through the USB to create an SPI or SMBus/I2C-compatible interface
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3390EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP Tube | 买入 | |
|
MAX3373EEKA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 买入 | |
|
MAX890LESA+ | Analog Devices | Current Limit Switches | Power Switch Hi Side 2-OUT 1.2A 90mOhm 8-Pin SOIC N Tube | 买入 | |
|
MAX3001EEUP+ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 买入 |