CMC2001-2M-8-KU, EP2C8 USB Blaster kit, Niomite Cyclone II EP2C8 Controller/FPGA Module
使用 Dallas Logic Corporation 的 EP2C5T144C8 的参考设计
Image
1 / 9
相关文件
依据最终产品
- FPGA Solutions
说明
- CMC2001-2M-8-KU, EP2C8 USB Blaster kit, Niomite Cyclone II EP2C8 Controller/FPGA Module. The Niomite module allows implementation of FPGA logic functions and Altera Nios II processor operation in the smallest possible form factor. Niomite modules also supports the specification (master or slave half card, 60 pin) and can interface with other modules designed to that specification. The Niomite kit includes an FPGA programmer and power supply and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera Cyclone II FPGA devices
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone II
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS3802K33DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R | 买入 |