CMC5001-0M-2210-5-KU, MAX-V USB Blaster Kit. The CMC5001 MAX-V module allows implementation of CPLD logic functions in a compact form factor module
使用 Dallas Logic Corporation 的 5M2210ZF324C5N 的参考设计
Image
1 / 9
相关文件
依据最终产品
- Industrial
说明
- CMC5001-0M-2210-5-KU, MAX-V USB Blaster Kit. The CMC5001 MAX-V module allows implementation of CPLD logic functions in a compact form factor module. The CMC5001 MAX-V kit includes a USB Blaster programmer and power supply and provides all items which are necessary to start evaluating the powerful features of Altera MAX V CPLD devices
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS73718DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TPS73718DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TPS73718DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TC77-3.3MCTTR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R | 买入 | |
|
TPS73718DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS3820-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R | 买入 | |
|
TPS3820-33QPDBVRQ1 | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
25AA1024-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
5M2210ZF324C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray | 买入 |