CMCS002-2M-8, EP3C25 Module for the CMCS002 Controller/FPGA Module
使用 Dallas Logic Corporation 的 EP3C25F256C8N 的参考设计
Image
1 / 9
依据最终产品
- Data Storage Devices
- Embedded PC
- FPGA Solutions
- Portable
说明
- CMCS002-2M-8, EP3C25 Module for the CMCS002 Controller/FPGA Module. The CMCS002 module allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMCS002 kit includes an FPGA programmer and power supply and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera Cyclone III FPGA devices
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone III
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KMR211G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 1.2N SMD T/R | 买入 | |
|
Y78B21110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 1.2N SMD T/R | 买入 | |
|
MCP1802T-2502I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TPS3802K33DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R | 买入 |