Completely Integrated 4-Wire RTD Measurement System Using AD7124-4 a Low Power, Precision, 24-Bit, Sigma-Delta ADC
使用 Analog Devices 的 AD7124-4B 的参考设计
Image
1 / 1
依据最终产品
- Measurement Instruments
- Precision Instruments
说明
- Completely Integrated 4-Wire RTD Measurement System Using AD7124-4 a Low Power, Precision, 24-Bit, Sigma-Delta ADC. The circuit is an integrated 4-wire, resistance temperature detector (RTD) system based on the AD7124-4 low power, low noise, 24-bit ADC optimized for high precision measurement applications
主要特色
-
ADC Resolution24 Bit
-
Number of Channels4CH
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADSP-BF527KBCZ-6X | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA | 买入 | |
|
ADSP-BF527KBCZ-6AX | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA | 买入 | |
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADP1720ARMZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADSP-BF527KBCZ-6A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527BBCZ-5AX | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA | 买入 | |
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADSPBF527BBCZ5A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527KBCZ-6 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 289-Pin CSP-BGA Tray | 买入 | |
|
ADSP-BF527KBCZ-5 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 533MHz 289-Pin CSP-BGA Tray | 买入 | |
|
AD7124-4BBCPZ | Analog Devices | Analog to Digital Converters - ADCs | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray | 买入 |