Completely Isolated 4-Channel Multiplexed HART Analog Output Circuit
使用 Analog Devices 的 AD5755-1ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Environmental
- Industrial Programmable Logic Controllers (PLCs)
说明
- Circuit combines the AD5755-1 (quad channel voltage and current output DAC with dynamic power control) and the AD5700-1 HART modem, to give a completely isolated multiplexed HART1 analog output solution. Power can be provided either from the transformer isolated power circuit provided on the board (±13 V and +5.2 V outputs, dependent on the load current) or from external power supplies connected to terminal blocks. Circuit is suitable for use in programmable logic controllers (PLCs) and distributed control system (DCS) modules that require multiple HART-compatible 4 mA to 20 mA current outputs, along with unipolar or bipolar voltage outputs. External transient protection circuitry is also included, which is important for applications located in harsh industrial environments
主要特色
-
DAC Resolution16 Bit
-
Number of Channels4CH
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM3481BRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R | 买入 | |
|
AD5700-1ACPZ-RL7 | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R | 买入 | |
|
ADUM3482BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube | 买入 | |
|
ADUM3210TRZ-EP-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
AD5700-1BCPZ-R5 | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R | 买入 | |
|
ADUM3481ARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP Tube | 买入 | |
|
ADUM3482BRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R | 买入 | |
|
ADUM3210BRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADUM3210ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADUM3482ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP T/R | 买入 | |
|
ADUM3210BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 买入 | |
|
ADUM3210ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube | 买入 |