Connected Weight Scale Demonstration Board Using PIC16F178X MCU Family with Intelligent Analog and the RN42 Bluetooth Module
使用 Microchip Technology 的 PIC16F1783-E/SS 的参考设计
Image
1 / 5
依据最终产品
- Health System
- Medical and Healthcare
说明
- Digital Weight Scales, have been used for quite a while in homes, businesses and medical facilities. With the increase in demand for health-related information, connected weight scales can now send data to SmartPhones, tablets and the Cloud where it can be utilized by medical providers and other care givers. Connected weight scales are being used with other home-based consumer and medical devices to improve the health and general well-being of many people. Connected Weight Scale Demonstration Board shows the implementation of a Bluetooth-connected weight scale using PIC16F1783 MCU and the RN42 Bluetooth module. The PIC16F1783 MCU is an eXtreme Low Power (XLP), cost-effective 8-bit microcontroller with an integrated capacitive touch sensing module, 12-bit ADC and operational amplifiers. Connectivity is demonstrated on this board by the use of fully qualified RN42 Bluetooth 2.1 + EDR module
主要特色
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1825T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
MCP1640T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R | 买入 | |
|
MCP6022-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
PIC16F1783-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube | 买入 |