Connection of the Transmit Portion of the CYV15G0101DXB-BBC, HOTLink II Transceiver with the GS9028 Cable Driver
使用 Infineon Technologies AG 的 CYV15G0101DXB-BBC 的参考设计
Image
1 / 1
依据最终产品
- Digital Video Camera
- Digital Video Recorder
- Video and Imaging
说明
- Connection of the Transmit Portion of the CYV15G0101DXB-BBC, HOTLink II Transceiver with the GS9028 Cable Driver. The HOTLink Transceiver is a point-to-point or point-to-multipoint communications building block allowing the transfer of data over high-speed serial links at signaling speeds ranging from 195 to 1500 MBaud. The device provides a selectable 8B/10B Encoder/Decoder and a Mode Multi-byte Framer that may be used for DVB-ASI applications