CY4541, EZ-PD CCG4 Evaluation Kit based on the CCG4 Dual Port Type-C Power Delivery (PD) Controllers
使用 Infineon Technologies AG 的 CYPD4225-40LQXIT 的参考设计
Image
1 / 18
依据最终产品
- USB Host
说明
- CY4541, EZ-PD CCG4 Evaluation Kit (EVK) is based on the CCG4 dual port Type-C Power Delivery (PD) controllers. EZ-PD CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. This EVK is primarily intended to be a demonstration vehicle for Type-C PC designs that house one or two Type-C ports. CCG4 can act either as a power provider (Source) or as a power consumer (Sink). The kit also helps to evaluate several features on two Type-C ports, using a Dual Role Port (DRP) or Super Speed USB demo and a Display Port demo
主要特色
-
Interface StandardsUSB 2.0|USB 3.0
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXCT1109SA-7 | Diodes Incorporated | Power Supply Controllers and Monitors | Monitor 2.5V to 36V 3-Pin SOT-23 T/R | 买入 | |
|
LM339DTBR2G | onsemi | Linear Comparators | Comparator Quad ±18V/36V 14-Pin TSSOP W T/R | 买入 | |
|
CY7C65215-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 买入 | |
|
CY7C65215-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 买入 | |
|
RT8299AZSP | Richtek Technology Corporation | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin PSOP EP | 买入 | |
|
L78L05ABUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
TPS2115APWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 买入 | |
|
CD74HC238PWR | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R | 买入 | |
|
TPS61253YFFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5V 0.8A 9-Pin DSBGA T/R | 买入 | |
|
TSX3702IQ2T | STMicroelectronics | Linear Comparators | Comparator Dual ±8V/16V 8-Pin DFN EP T/R | 买入 | |
|
PI3USB102GZLEX | Diodes Incorporated | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 10-Pin TQFN T/R | 买入 | |
|
NCP1034DR2G | onsemi | DC to DC Controllers | DC to DC Controller Circuit | 买入 |