CY4606 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
使用 Infineon Technologies AG 的 CY7C65630-56LFXC 的参考设计
Image
1 / 3
依据最终产品
- USB Hub
说明
- CY4606 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit. EZ-USB HX2LP Reference Design Kit (RDK) board is a tool to demonstrate the features of EZ-USB HX2LP device CY7C65630. The CY7C65630 is identical in every aspect except for the number of ports they support. The term HX2LP refers to both the chipsets unless stated explicitly. The EZ-USB HX2LP implements a fixed-function hub functionality between one upstream USB port and two or four down-stream ports. The HX2LP RDK is based on the 56-pin QFN for CY7C65630
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
25LC040/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
1201M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
MIC2026-2YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
| FX2400026 | Diodes Incorporated | Crystals | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R | 买入 | ||