CY8CKIT-026, CAN and LIN Shield Kit is intended to demonstrate the CAN and LIN Bus Communications
使用 Infineon Technologies AG 的 TJA1051T/3,118 的参考设计
Image
1 / 8
依据最终产品
- Automotive Applications
- Industrial
说明
- CY8CKIT-026, CAN and LIN Shield Kit is an Arduino-compatible evaluation platform for developing and evaluating CAN or LIN enabled automotive and industrial applications. This shield kit plugs into any Arduino base board, enabling it to be used along with all PSoC 4 Pioneer development kits. The CY8CKIT-026 CAN and LIN Shield Kit is an Arduino compatible shield board that is used with several kits such as the CY8CKIT-042 PSoC 4 Pioneer Kit and CY8CKIT-044 PSoC 4 M-Series Pioneer Kit or FM4-176L-S6E2GM - ARM Cortex-M4 MCU Pioneer Kit. It enables you to evaluate the Controller Area Network (CAN) and Local Interconnect Network (LIN) slave communication capability of Cypress devices
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV1117DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
TJA1020T/CM,118 | NXP Semiconductors | LIN Transceivers | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd Automotive AEC-Q100 8-Pin SO T/R | 买入 |