CY8CKIT-044, PSoC 4 M-Series Pioneer Kit enables customers to evaluate and develop projects using the PSoC 4200M device family
使用 Infineon Technologies AG 的 CY8C4247AZI-M485 的参考设计
Image
1 / 7
依据最终产品
- Radio Receiver
说明
- CY8CKIT-044, PSoC 4 M-Series Pioneer Kit enables customers to evaluate and develop projects using the PSoC 4200M device family. PSoC 4200M device family is an expansion to the PSoC 4 device family that offers more flash, GPIOs and programmable analog and digital blocks. PSoC 4200M device is a true programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory and an ARM Cortex-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time-to-market
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M0
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TMP05ARTZ-500RL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R | 买入 | |
|
FM24V10-G | Infineon Technologies AG | FRAM | FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC N Tube | 买入 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 买入 | |
KXTJ2-1009-FR | ROHM Semiconductor | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2.6V 12-Pin LGA | 买入 | ||
|
TXS0104ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin VQFN EP T/R | 买入 | |
|
FM24V10-GTR | Infineon Technologies AG | FRAM | FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC T/R | 买入 | |
|
NCP1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
KXTJ2-1009 | ROHM Semiconductor | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2.6V 12-Pin LGA | 买入 | ||
|
FM24V10-GTR | Infineon Technologies AG | FRAM | FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC T/R | 买入 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 买入 | |
KXTJ2-1009-PR | ROHM Semiconductor | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2.6V 12-Pin LGA | 买入 | ||
KXTJ2-1009-01 | ROHM Semiconductor | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2.6V 12-Pin LGA | 买入 |