CY8CKIT-050B, PSoC 5LP Development Kit for the CY8C58LP High Precision Analog Device
使用 Infineon Technologies AG 的 CY8C5868AXI-LP035 的参考设计
Image
1 / 3
依据最终产品
- Blood Glucose
- Blood Pressure Monitor
- Consumer Electronics
- Infusion Pump
- LCD Display
- Magnetic Card Reader
- Medical and Healthcare
- Modems
- OLED Display
- Power Management
- Pulse Oximeter
- Servers
- Smart Phone
说明
- CY8CKIT-050B, PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by CY8C58LP high precision analog device family. This kit is designed for analog performance. The kit features a very low noise floor. Care has been taken to separate the analog and the digital domain. Separate regulators are also available and separate ground planes are provided
主要特色
-
Embedded System TypePSoC
-
Core ProcessorARM Cortex-M3
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LM1117IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LCM-S01602DTR/A | Lumex | LCD Character Modules | Character Display TN Reflective 16Char x 2Line 16-Pin Bulk | 买入 | |
|
24LC00/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ECS-240-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
LM4140ACM-1.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.024V 8mA 8-Pin SOIC Tube | 买入 | |
|
LM4140ACM-1.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.024V 8mA 8-Pin SOIC Tube | 买入 | |
|
LM1117IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
CY8C5868AXI-LP035 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray | 买入 | |
|
CY8C5868AXI-LP035 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray | 买入 | |
|
CY8C5868AXI-LP035 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray | 买入 |