CYUSB3KIT-003, EZ-USB FX3 SuperSpeed Explorer Kit for the CY7C65215 full-speed USB-Serial, dual channel bridge controller
使用 Infineon Technologies AG 的 CY7C65215-32LTXI 的参考设计
Image
1 / 10
依据最终产品
- Gaming Device
- Health System
- Industrial
- Industrial Networking
- Measurement Instruments
- Medical and Healthcare
- Point-of-sale Terminals
- Set-Top Box
- Test Equipment
说明
- CYUSB3KIT-003, EZ-USB FX3 SuperSpeed Explorer Kit is an easy-to-use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system. The FX3 SuperSpeed Explorer Kit is built to evaluate and develop solutions with the CYUSB301x family of EZ-USB FX3 USB 3.0 peripheral controllers. The EZ-USB FX3 device is powered by a fully accessible ARM9 core with 512 KB of RAM. The FX3 device has a fully configurable, General Programmable Interface (GPIF II) that can interface with any processor, ASIC, image sensor, or FPGA
主要特色
-
Interface StandardsUSB 3.0
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CYUSB3014-BZXC | Infineon Technologies AG | USB Interface ICs | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA | 买入 | |
|
NCP360SNT1G | onsemi | Supervisory Circuits | Processor Supervisor 1 Open Drain 5-Pin TSOP T/R | 买入 | |
|
CYUSB3014-BZXC | Infineon Technologies AG | USB Interface ICs | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA | 买入 | |
|
SC189CSKTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.2V 1.5A 5-Pin SOT-23 T/R | 买入 | |
|
NCP1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
NX2520SA-19.200000MHZ-NBG1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 13pF FUND 60Ohm 4-Pin SMD | 买入 | |
|
NCP1117DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
CY7C65215-32LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP | 买入 | |
|
CY7C65215-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 买入 | |
|
CY7C65215-32LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP | 买入 | |
|
CY7C65215-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 买入 |