DAC34H84EVM, Evaluation Board using DAC34H84, 4-channel, 32-bit, 1.25 GSPS Digital-to-Analog Converter
使用 Texas Instruments 的 DAC34H84IZAY 的参考设计
Image
1 / 8
相关文件
依据最终产品
- Cell Basestation
- Communications and Telecom
说明
- DAC34H84EVM, Evaluation Board using DAC34H84, 4-channel, 32-bit, 1.25 GSPS Digital-to-Analog Converter (DAC) with 32-bit wide DDR LVDS data input, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC34H84 under a variety of clock, data input, and IF output conditions. for ease of use as a complete IF transmitter solution. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34H84, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks
主要特色
-
DAC Resolution32 Bit
-
DAC Sampling Rate1.25G SPS
-
Number of Channels4CH
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 买入 | |
|
SN74AVC2T245RSWR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN T/R | 买入 | |
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
CDCP1803RGET | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | 买入 | |
|
74LVC1G126DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
TPS62420DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 |