DAC3XJ8XEVM, Evaluation Module designed to evaluate the DAC37J84 High Speed, JESD204B Interface DAC
使用 Texas Instruments 的 DAC37J84IAAV 的参考设计
Image
1 / 13
依据最终产品
- Electronic Warfare
- Radar System
- Smart Antenna System
- Vector Signal Generator
说明
- DAC3XJ8XEVM, Evaluation Module designed to evaluate the DAC37J84 family of high-speed, JESD204B interface DAC. The EVM includes an on-board clocking solution (LMK04828), transformer coupled outputs, full power solution and easy-to-use software GUI and USB interface. The DAC3XJ8XEVM is designed to work seamlessly with the TSW14J56EVM, JESD204B pattern generator card, through the High Speed Data Converter Pro (HSDCPro) software tool for high-speed data converter evaluation. The DAC3XJ8XEVM was also designed to work with many of the development kits from leading FPGA vendors that contain an FMC connector
主要特色
-
DAC Resolution16 Bit
-
Number of Channels4CH
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
93LC46B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
ABM8G-12.000MHZ-B4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
SN74AUP1T14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 买入 | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
5M80ZT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray | 买入 |