DAC5681EVM, Evaluation Board using DAC5681, 16-Bit, 1.0 GSPS Single-Channel Digital-To-Analog Converter
使用 Texas Instruments 的 DAC5681 的参考设计
Image
1 / 6
依据最终产品
- Broadband Access
- Cable Modem
- Micro Power Cell Base Station
- WiMAX/Wireless Broadband
- Wireless
说明
- DAC5681EVM, Evaluation Board using DAC5681, 16-Bit, 1.0 GSPS, Single-Channel Digital-To-Analog Converter (DAC) featuring a fll 1GSPS DDR LVDS interface. The EVM provides a flexible environment to test the DAC5681 under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5681EVM through a 1 GSPS LVDS port. The DAC5681EVM has a programmable clock chip which can be used to synchronize TSW3100 board to the DAC5681EVM
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate1G SPS
-
Number of Channels1CH
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74AHC541PWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
SN74HC241PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
SN74AHC541PWRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
SN74AHC541PWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
SN74AHC541PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
SN74AHC541PWR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
SN74HC241PWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
CDCM7005RGZTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 买入 | |
|
TRF370333IRGETG4 | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 4GHz 24-Pin VQFN EP T/R | 买入 | |
|
CDCM7005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 买入 | |
|
TRF370333IRGET | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | 买入 | |
|
SN74HC241PWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 |