DAC8560EVM-PDK features the DAC8560 digital-to-analog converter (DAC)
使用 Texas Instruments 的 DAC8560IDDGK 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
- Data Acquisition System
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
说明
- DAC8560EVM-PDK is a complete evaluation/demonstration kit, which combines an DAC8560EVM with the TMS32VC5509 based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the DAC8560EVM to connect to a computer via a USB port. The DAC8560EVM-PDK is controlled by the DXP evaluation software using an initialization file which sets up the serial control to the device under test. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the DAC8560 device
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate200K SPS
-
Number of Channels1CH
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA227UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | 买入 | |
|
REF02AU | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC Tube | 买入 | |
|
OPA627AUE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 买入 | |
|
REF3240AIDBVRG4 | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
OPA227UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | 买入 | |
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | 买入 | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
OPA627AU | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 买入 | |
|
OPA627AUG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 买入 |