DAC8562TEVM, Evaluation Module for DAC8562T 16-bit, dual channel Digital to Analog Converter
使用 Texas Instruments 的 DAC8562SDSCR 的参考设计
Image
1 / 3
依据最终产品
- Data Acquisition System
- Portable Instrumentation
- Servo Drives
说明
- DAC8562TEVM, Evaluation Module for DAC8562T DAC. The evaluation model (EVM) is an evaluation board for the DAC8562T. The DAC8562T is a low-power, buffered voltage-output, 16-bit, dual channel digital-to-analog converter (DAC) with an integrated reference. This converter is controlled through a serial peripheral interface (SPI) that can operate at clock rates of up to 50 MHz. Additionally, the EVM includes a 2.5V external reference voltage, resulting in an output range from 0V to 2.5V
主要特色
-
DAC Resolution16 Bit
-
Number of Channels2CH
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REF5040AID | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC Tube | 买入 | |
|
DAC8562SDSCR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R | 买入 |