DC-DC Buck Mode Application for R41Z-TA-R R41Z Module Thread + Bluetooth 4.2 LE
使用 Rigado 的 R41Z-TA-R 的参考设计
Image
1 / 1
依据最终产品
- Access Control
- Climate Control
- Environmental Monitoring
- Home Appliances
- Home Automation
- Home Healthcare
- Home Security
- Hotel Automation
- LED Lighting Devices
- Network Sensor
- Office Automation
- Smart Energy
说明
- DC-DC Buck Mode Application for R41Z-TA-R R41Z Module Thread + Bluetooth 4.2 LE. The R41Z Module from Rigado is a highly-integrated, ultra-low power module that enables Bluetooth Low Energy and IEEE 802.15.4 connectivity based on the Kinetis KW41Z SoC. With and ARM Cortex M0+ processor, embedded 2.4GHz transceiver supporting FSK/GFSK and O-QPSK modulations, and integrated antenna, the R41Z provides a complete RF solution with no additional RF design allowing faster time to market