DC to DC Single Output Power Supply for Portable
使用 Analog Devices 的 MAX890L 的参考设计
Image
1 / 1
依据最终产品
- Access Control
- PCMCIA Card
- Portable
说明
- Implementation of Digitally Programmable Current-Limit Switch Using Current-Limited, High-Side P-Channel Switch and Digital Potentiometer
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Current1 A
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5160LEUA+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 8-Pin uMAX Tube | 买入 | |
|
MAX890LESA+ | Analog Devices | Current Limit Switches | Power Switch Hi Side 2-OUT 1.2A 0.09Ohm 8-Pin SOIC N Tube | 买入 | |
|
MAX890LESA+T | Analog Devices | Current Limit Switches | Power Switch Hi Side 2-OUT 1.2A 0.09Ohm 8-Pin SOIC N T/R | 买入 |