DC1009A-C, Demonstration circuit features the LTC2486, 2/4 channel, 16-Bit DS ADC with Easy Drive inputs
使用 Analog Devices 的 LTC2486CDE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Body Temperature Monitor
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
说明
- DC1009A-C, Demonstration circuit features the LTC2486, 2/4 channel, 16-Bit DS ADC with Easy Drive inputs. Key DC specifications include 2ppm INL, 1ppm offset, 25ppm full-scale error
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate15 SPS
-
Number of Channels2CH|4CH
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC025/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
24LC025T/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
24LC025-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube | 买入 | |
|
24LC025T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
24LC025T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
24LC025T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
24LC025T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
24LC025-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
24LC025T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
24LC025T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 |