DC102A, Demo Board for the LT1336, 1/2 BRIDGE N-CHANNEL POWER MOSFET DRIVER WITH BOOST REGULATOR
使用 Analog Devices 的 LT1336 的参考设计
Image
1 / 1
依据最终产品
- Motion Motor Control
说明
- DC102A, Demo Board for the LT1336, 1/2 BRIDGE N-CHANNEL POWER MOSFET DRIVER WITH BOOST REGULATOR. LT1336 Half-Bridge N-Channel Power MOSFET Driver with Boost/Flyback Regulator
主要特色
-
Input Voltage10 to 15 V
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1336CS#TRPBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R | 买入 | |
|
LT1336IS#TR | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R | 买入 | |
|
LT1336IS#TRPBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N T/R | 买入 | |
|
LT1336IS | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N | 买入 | |
|
LT1336IS#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube | 买入 | |
|
LT1336CN#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin PDIP N Tube | 买入 | |
|
LT1336IN#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin PDIP N Tube | 买入 | |
|
LT1336CS#PBF | Analog Devices | Gate and Power Drivers | Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC N Tube | 买入 |