DC1147A-E, Demo Board for the LTC6403-1 16-Bit Differential ADC Driver
使用 Analog Devices 的 LTC6403CUD-1 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Ultrasound Imaging
说明
- DC1147A-E, Demo Board for the LTC6403-1 16-Bit Differential ADC Driver. The Demonstration circuit DC1147A-E features the LTC6403-1, 16-bit ADC Driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components
主要特色
-
Input Voltage2.7 to 5.25
-
ADC Type16-Bit Differential ADC Driver
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6403CUD-1#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube | 买入 | |
|
LTC6403CUD-1#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP T/R | 买入 |